Part Details for OPB745 by Bedford Opto Technology Ltd
Results Overview of OPB745 by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB745 Information
OPB745 by Bedford Opto Technology Ltd is a Reflective Object Sensor.
Reflective Object Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for OPB745
OPB745 CAD Models
OPB745 Part Data Attributes
|
OPB745
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
OPB745
Bedford Opto Technology Ltd
Reflective Object Sensor
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Gap Size | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Darlington | |
Output Current-Max | 1 mA | |
Output Voltage-Max | 15 V | |
Surface Mount | NO |