Part Details for OPB744WZ by TT Electronics OPTEK Technology
Overview of OPB744WZ by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB744WZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8451
|
Newark | Object Sensor, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:3.81Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:30V, Input Current:40Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB744WZ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.3500 | Buy Now |
DISTI #
365-2038-ND
|
DigiKey | SNSR OPTO TRANS 3.81MM REFL C-MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
104 In Stock |
|
$4.5870 / $5.5100 | Buy Now |
DISTI #
70049757
|
RS | Sensor, Reflective, Analog Output, 3.81mm, 30V, Chassis Mount, 40 mA | Optek (TT Electronics) OPB744WZ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7100 / $5.0100 | RFQ |
|
Future Electronics | OPB744 Series 30 V 40 mA Phototransistor Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.4600 / $5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$4.3100 / $5.0300 | Buy Now |
DISTI #
000000000003459212
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 200 | 0 |
|
$5.0800 / $5.2100 | Buy Now |
DISTI #
C1S542800061956
|
Chip1Stop | Photointerrupters | 800 |
|
$4.2500 / $4.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
800 Partner Stock |
|
$4.3100 / $5.0300 | Buy Now |
Part Details for OPB744WZ
OPB744WZ CAD Models
OPB744WZ Part Data Attributes
|
OPB744WZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB744WZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Gap Size | 3.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 2 mA | |
Output Range | 0.20mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for OPB744WZ
This table gives cross-reference parts and alternative options found for OPB744WZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB744WZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB744W | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, | TT Electronics Resistors | OPB744WZ vs OPB744W |
OPB744W | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount | TT Electronics OPTEK Technology | OPB744WZ vs OPB744W |