Part Details for OPB741 by TT Electronics OPTEK Technology
Overview of OPB741 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6339
|
Newark | Opb741 |Tt Electronics/optek Technology OPB741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $3.6400 | Buy Now |
DISTI #
70049762
|
RS | Sensor, Reflective, Analog Output, 3.81mm, 30V, Through Hole, 40 mA | Optek (TT Electronics) OPB741 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.4800 | RFQ |
|
Onlinecomponents.com | Reflective Object Sensor |
301 Partner Stock |
|
$1.7500 / $2.1300 | Buy Now |
DISTI #
000000000003459205
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor | 0 |
|
Buy Now | |
|
Master Electronics | Reflective Object Sensor |
301 Partner Stock |
|
$1.7500 / $2.1300 | Buy Now |
Part Details for OPB741
OPB741 CAD Models
OPB741 Part Data Attributes:
|
OPB741
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB741
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Gap Size | 3.2 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.05 mA | |
Output Range | 0.05mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for OPB741
This table gives cross-reference parts and alternative options found for OPB741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB741 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB741 vs OPB741 |
OPB744 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB741 vs OPB744 |
R-205-A | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control | OPB741 vs R-205-A |
OPB740 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB741 vs OPB740 |
OPB742 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB741 vs OPB742 |
OPB744 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB741 vs OPB744 |
OPB743 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB741 vs OPB743 |
OPB740 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB741 vs OPB740 |
OPB742 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB741 vs OPB742 |