Part Details for OPB739RWZ by TT Electronics OPTEK Technology
Overview of OPB739RWZ by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB739RWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4073
|
Newark | Reflective Line Reader/ Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB739RWZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $18.5200 | Buy Now |
DISTI #
365-1922-ND
|
DigiKey | SENSOR RELFECTIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
702 In Stock |
|
$16.5000 / $19.4500 | Buy Now |
DISTI #
70049765
|
RS | Sensor, Reflective, Photointerruptor, Line Reader, Bulk | Optek (TT Electronics) OPB739RWZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6600 / $18.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$14.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$14.7400 / $17.2000 | Buy Now |
DISTI #
81318982
|
Verical | Photointerrupter Reflective Transistor 4-Pin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 100 |
|
$19.1620 / $22.3600 | Buy Now |
DISTI #
000000000003459202
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Line Reader Min Qty: 100 | 0 |
|
$17.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$14.7400 / $17.2000 | Buy Now |