-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 6.35mm Min, 6.35mm Max, 0.15mA, 1-Channel, Round, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2650
|
Newark | Object Sensor, Phototransistor, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:6.35Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Collector Emitter Voltage V(Br)Ceo:15V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB730 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 | Buy Now |
DISTI #
365-1689-ND
|
DigiKey | SNSR OPTO TRANS 6.35MM REFL TO72 Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2281 | Buy Now |
DISTI #
70049767
|
RS | Reflective Sensor TO-72 | Optek (TT Electronics) OPB730 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$6.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $8.3400 | Buy Now |
DISTI #
000000000003459197
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor TO-72 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB730
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB730
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 6.35mm Min, 6.35mm Max, 0.15mA, 1-Channel, Round, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | INFRARED SENSOR, QUANTUM, PHOTOCONDUCTIVE | |
Surface Mount | NO |