Part Details for OPB717Z by TT Electronics OPTEK Technology
Results Overview of OPB717Z by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB717Z Information
OPB717Z by TT Electronics OPTEK Technology is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OPB717Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1077
|
Newark | Ic, reflective Detector,1-Channel, module Rohs Compliant: Yes |Tt Electronics/optek Technology OPB71... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $8.4000 | Buy Now |
DISTI #
OPB717Z-ND
|
DigiKey | SENSOR REFLCTV 12.7MM TOTEM POLE Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1300 | Buy Now |
DISTI #
70049773
|
RS | Sensor, Photologic, Reflective, Object, 12.7mm, 4.75 To 5.25Vdc, Panel, 30 mA | Optek (TT Electronic... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 | RFQ |
|
Future Electronics | Photologic Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag |
0 Bag |
|
$5.8900 / $6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $13.0000 | Buy Now |
DISTI #
000000000003459188
|
Sager | Optical Switches, Reflective, Photo IC Output Photologic Refl. Object Sensor Min Qty: 200 | 0 |
|
$7.6900 | Buy Now |
Part Details for OPB717Z
OPB717Z CAD Models
OPB717Z Part Data Attributes
|
OPB717Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB717Z
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE | |
Body Breadth | 12.45 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 14.1 mm | |
Gap Size | 12.7 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 12.7 mm | |
Measurement Range-Min (mm) | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.1 mA | |
Output Range | 0.10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |
Alternate Parts for OPB717Z
This table gives cross-reference parts and alternative options found for OPB717Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB717Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB717 | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 1-Channel, | OPB717Z vs OPB717 |