Part Details for OPB717 by TT Electronics OPTEK Technology
Overview of OPB717 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB717
OPB717 CAD Models
OPB717 Part Data Attributes:
|
OPB717
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB717
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.1mA, 1-Channel, Rectangular, Panel Mount, PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE | |
Body Breadth | 12.45 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 14.1 mm | |
Gap Size | 12.7 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 12.7 mm | |
Measurement Range-Min (mm) | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.1 mA | |
Output Range | 0.1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |
Alternate Parts for OPB717
This table gives cross-reference parts and alternative options found for OPB717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB717Z | Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-3 | TT Electronics OPTEK Technology | OPB717 vs OPB717Z |