Part Details for OPB715Z by TT Electronics OPTEK Technology
Overview of OPB715Z by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB715Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2828
|
Newark | Opto Switch, Reflective, Sensor Output:Totem Pole, Sensor Mounting:Panel/Chassis, Sensing Distance:12.7Mm, Forward Current If:-, Reverse Voltage Vr:-, Collector Emitter Voltage V(Br)Ceo:-, Forward Voltage:-, Product Range:Opb715Z Rohs Compliant: Yes |Tt Electronics/optek Technology OPB715Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.1900 / $8.0000 | Buy Now |
DISTI #
73K1075
|
Newark | Optoswitch, Transistor, Sensor Output:Totem Pole, Sensor Mounting:Panel/Chassis, Sensing Distance:12.7Mm, Forward Current If:-, Reverse Voltage Vr:-, Collector Emitter Voltage V(Br)Ceo:-, Forward Voltage:-, Input Current:50Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB715Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $6.9400 | Buy Now |
DISTI #
365-1685-ND
|
DigiKey | SENSOR REFLCTV 12.7MM TOTEM POLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
135 In Stock |
|
$7.0620 / $8.5600 | Buy Now |
DISTI #
70048627
|
RS | Sensor, Photologic Reflective Object, 300 mW | Optek (TT Electronics) OPB715Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8100 / $8.1300 | RFQ |
|
Future Electronics | PHOTOLOGIC REFLECTIVE OBJECT SENSOR RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
177 Partner Stock |
|
$6.4600 / $8.2900 | Buy Now |
DISTI #
000000000003459186
|
Sager | Optical Switches, Reflective, Photo IC Output Photologic Refl. Object Sensor Min Qty: 200 | 0 |
|
$7.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
177 Partner Stock |
|
$6.4600 / $8.2900 | Buy Now |
Part Details for OPB715Z
OPB715Z CAD Models
OPB715Z Part Data Attributes:
|
OPB715Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB715Z
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE | |
Body Breadth | 12.45 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 14.1 mm | |
Gap Size | 12.7 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 12.7 mm | |
Measurement Range-Min (mm) | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.1 mA | |
Output Range | 0.10mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |