-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2645
|
Newark | Reflective Sensor/Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB708 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
365-1682-ND
|
DigiKey | SENSR OPTO TRANS 3.81MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
575 In Stock |
|
$2.4888 / $3.0500 | Buy Now |
DISTI #
V36:1790_07173236
|
Arrow Electronics | Photoelectric Sensor Reflective NPN 0.00762m 4-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Date Code: 2331 | Americas - 21 |
|
$2.4790 / $2.6170 | Buy Now |
DISTI #
70049783
|
RS | Sensor, Reflective, Analog Output, 3.81mm, 15V, Through Hole, 40 mA | Optek (TT Electronics) OPB708 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $3.6200 | Buy Now |
DISTI #
71263324
|
Verical | Photoelectric Sensor Reflective NPN 0.00762m 4-Pin RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2331 | Americas - 21 |
|
$2.4790 / $2.6170 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
1678636
|
Farnell | OPTO SWITCH, REFLECTIVE RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 6 Days Container: Each | 0 |
|
$1.8353 / $5.9677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB708
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB708
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Gap Size | 3.18 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.01mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 300 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for OPB708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB708 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB708 vs OPB708 |