Part Details for OPB707A by TT Electronics OPTEK Technology
Overview of OPB707A by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB707A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2644
|
Newark | Optoswitch, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:15V, Forward Voltage:1.7V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB707A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
365-1093-ND
|
DigiKey | SENSR OPTO TRANS 1.27MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5700 In Stock |
|
$2.7500 / $3.3800 | Buy Now |
DISTI #
70048889
|
RS | Sensor, Reflective, Photodarlington, 2V Emitter, 15V Detector, 75 mW, 3 A | Optek (TT Electronics) OPB707A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Future Electronics | OPB707 Series 15 V 935 nm 125 mA Photodarlington Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.6000 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Reflective Sensor, Non-Focused RoHS: Compliant |
490 In Stock |
|
$2.5600 / $3.2900 | Buy Now |
|
Bristol Electronics | 676 |
|
RFQ | ||
|
Quest Components | DIFFUSE PHOTOELECTRIC SENSOR, 1.27MM MIN, 1.27MM MAX, 25MA, 1-CHANNEL, RECTANGULAR, THROUGH HOLE MOUNT | 68 |
|
$3.6400 / $5.4600 | Buy Now |
|
Quest Components | DIFFUSE PHOTOELECTRIC SENSOR, 1.27MM MIN, 1.27MM MAX, 25MA, 1-CHANNEL, RECTANGULAR, THROUGH HOLE MOUNT | 304 |
|
$5.7750 / $10.5000 | Buy Now |
|
Master Electronics | Reflective Sensor, Non-Focused RoHS: Compliant |
490 In Stock |
|
$2.5600 / $3.2900 | Buy Now |
Part Details for OPB707A
OPB707A CAD Models
OPB707A Part Data Attributes:
|
OPB707A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB707A
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 25mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 250NA DARK CURRENT | |
Body Breadth | 4.42 mm | |
Body Height | 4.51 mm | |
Body Length or Diameter | 6.1 mm | |
Gap Size | 1.27 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Darlington | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 15 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 1.1 V |