Part Details for OPB703W by TT Electronics Resistors
Overview of OPB703W by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB703W
OPB703W CAD Models
OPB703W Part Data Attributes
|
OPB703W
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB703W
TT Electronics Resistors
Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Gap Size | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.0001 mA | |
Output Voltage-Max | 30 V | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO |
Alternate Parts for OPB703W
This table gives cross-reference parts and alternative options found for OPB703W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB703W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB703WZ | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | OPB703W vs OPB703WZ |
OPB703W | Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount, | Fairchild Semiconductor Corporation | OPB703W vs OPB703W |
OPB703W | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB703W vs OPB703W |