Part Details for OPB701 by TT Electronics OPTEK Technology
Results Overview of OPB701 by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB701 Information
OPB701 by TT Electronics OPTEK Technology is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OPB701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POSITION, LINEAR SENSOR-DIFFUSE, 5.08-5.08MM, 2MA, RECTANGULAR | 3 |
|
$13.8400 | Buy Now |
Part Details for OPB701
OPB701 CAD Models
OPB701 Part Data Attributes
|
OPB701
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB701
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | 1.10V VCE, 1NA DARK CURRRENT | |
Body Breadth | 2.54 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 15.24 mm | |
Gap Size | 3.2 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 5.08 mm | |
Measurement Range-Min (mm) | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Darlington | |
Output Current-Max | 0.001 mA | |
Output Range | 2mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 25 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 1.1 V |
Alternate Parts for OPB701
This table gives cross-reference parts and alternative options found for OPB701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HOA1406-003 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount | OPB701 vs HOA1406-003 |
HOA1406-003 | Honeywell Microelectronics & Precision Sensors | Check for Price | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, Through Hole Mount, HERMETIC SEALED, METAL CAN PACKAGE-4 | OPB701 vs HOA1406-003 |