Part Details for OPB698B by TT Electronics OPTEK Technology
Overview of OPB698B by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for OPB698B
OPB698B CAD Models
OPB698B Part Data Attributes
|
OPB698B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB698B
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN COLLECTOR, WITH LEVER ARM | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO |