Part Details for OPB620 by TT Electronics OPTEK Technology
Overview of OPB620 by TT Electronics OPTEK Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2623
|
Newark | Slotted Switch, Transistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:4.83Mm, Aperture Width:1.52Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Forward Voltage:1.6V, Product Range:Opb620 Series Rohs Compliant: Yes |Tt Electronics/optek Technology OPB620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$1.6200 / $1.7400 | Buy Now |
DISTI #
365-1008-ND
|
DigiKey | SENSOR OPT SLOT TRANS W/RES PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
18575 In Stock |
|
$1.5537 / $1.9600 | Buy Now |
DISTI #
E02:0323_08153862
|
Arrow Electronics | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks Date Code: 2429 | Europe - 1600 |
|
$1.5086 / $1.5709 | Buy Now |
DISTI #
70048690
|
RS | Sensor, Phototransistor, Slotted Optical Switch, 4.83mm Slot, 890NM, 30 mA | Optek (TT Electronics) OPB620 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7600 | RFQ |
|
Future Electronics | OPB620 Series 890 nm 50 mA 24 V Through Hole Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Slotted Optical Switch - 0.190" (4.83mm) - Through-Beam - Transistor, Base-Emitter Resistor Output - 50 mA If - 30 mA Ic - 24 V - PCB Mount. RoHS: Compliant |
3335 In Stock |
|
$1.4200 / $1.5100 | Buy Now |
DISTI #
61247006
|
Verical | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2206 | Americas - 3000 |
|
$1.8460 / $1.9630 | Buy Now |
DISTI #
84981320
|
Verical | Photointerrupter Transmissive 4.83mm Phototransistor 4-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2429 | Americas - 1500 |
|
$1.5390 / $1.6024 | Buy Now |
|
Quest Components | 4.83 MM SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 43 |
|
$2.0700 / $3.1050 | Buy Now |
DISTI #
000000000003459114
|
Sager | Optical Switches, Transmissive, Phototransistor Output .2in SLOT INFRARED Min Qty: 1 | 2016 |
|
$1.6900 / $1.9100 | Buy Now |
Part Details for OPB620
OPB620 CAD Models
OPB620 Part Data Attributes
|
OPB620
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB620
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 4.83mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 24 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.001 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 30 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 4.83 mm | |
Surface Mount | NO |
Alternate Parts for OPB620
This table gives cross-reference parts and alternative options found for OPB620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPI-0226 | ROHM Semiconductor | $0.6538 | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, ULTRA MINIATURE, SMD, 4 PIN | OPB620 vs RPI-0226 |
GP1S73PJ000F | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | OPB620 vs GP1S73PJ000F |
GP1S72P | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | OPB620 vs GP1S72P |
GP1SQ72PJ00F | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | OPB620 vs GP1SQ72PJ00F |
GP1S58VJ000F | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | OPB620 vs GP1S58VJ000F |
GP1S73P | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | OPB620 vs GP1S73P |
GP1S74P | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | OPB620 vs GP1S74P |
GP1S72PJ000F | Sharp Corp | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | OPB620 vs GP1S72PJ000F |