Part Details for OPB617 by TT Electronics OPTEK Technology
Overview of OPB617 by TT Electronics OPTEK Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OPB617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6327
|
Newark | Logic Output Slotted Switch, 1-Channel, 3.81Mm Slot Width |Tt Electronics/optek Technology OPB617 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $3.1600 | Buy Now |
DISTI #
000000000003459112
|
Sager | Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch | 0 |
|
Buy Now |
Part Details for OPB617
OPB617 CAD Models
OPB617 Part Data Attributes
|
OPB617
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB617
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.8 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 3e-8 s | |
Slot Width-Nom | 3.81 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB617
This table gives cross-reference parts and alternative options found for OPB617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB618 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB617 vs OPB618 |
OPB667N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB617 vs OPB667N |
OPB668N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB617 vs OPB668N |
OPB618 | Logic Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB617 vs OPB618 |
OPB667N | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB617 vs OPB667N |