Part Details for OPB609RA by TT Electronics OPTEK Technology
Overview of OPB609RA by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for OPB609RA
OPB609RA CAD Models
OPB609RA Part Data Attributes
|
OPB609RA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB609RA
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 50mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | 5V VCE | |
Body Breadth | 2.7 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 12.7 mm | |
Measurement Range-Min (mm) | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |