Part Details for OPB606A by TT Electronics OPTEK Technology
Results Overview of OPB606A by TT Electronics OPTEK Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB606A Information
OPB606A by TT Electronics OPTEK Technology is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OPB606A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8077
|
Newark | Reflective Sensor, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1521 |
|
$1.4200 / $1.9200 | Buy Now |
DISTI #
365-1088-ND
|
DigiKey | SENSR OPTO TRANS 1.27MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3851 In Stock |
|
$1.2250 / $1.4400 | Buy Now |
DISTI #
E02:0323_00188986
|
Arrow Electronics | Photointerrupter Reflective Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2512 | Europe - 500 |
|
$1.2399 / $1.2749 | Buy Now |
DISTI #
70048688
|
RS | Sensor, Reflective, Phototransistor, 2V Emitter, 30V Detector, 935NM, 25 mA Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.3700 | RFQ |
|
Onlinecomponents.com | Reflective Sensor - 935nm Emmiter - Phototransistor Output - .050" Reflective Distance - PCB Through... more RoHS: Compliant |
2952 In Stock |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
80598370
|
Verical | Photointerrupter Reflective Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 2000 |
|
$1.3412 / $1.3647 | Buy Now |
DISTI #
87898953
|
Verical | Photointerrupter Reflective Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 516 Package Multiple: 516 Date Code: 2512 | Americas - 516 |
|
$1.2466 / $1.2818 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
000000000003459094
|
Sager | Optical Switches, Reflective, Phototransistor Output Output Phototranstr Input Diode Min Qty: 1 | 0 |
|
$1.4800 / $1.6900 | Buy Now |
|
Master Electronics | Reflective Sensor - 935nm Emmiter - Phototransistor Output - .050" Reflective Distance - PCB Through... more RoHS: Compliant |
2952 In Stock |
|
$1.1400 / $1.1600 | Buy Now |
Part Details for OPB606A
OPB606A CAD Models
OPB606A Part Data Attributes
|
OPB606A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB606A
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | 0.40V VCE, 100NA DARK CURRENT | |
Body Height | 4.83 mm | |
Body Length or Diameter | 6.1 mm | |
Gap Size | 2.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 2.79 mm | |
Measurement Range-Min (mm) | 2.79 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.50mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
Alternate Parts for OPB606A
This table gives cross-reference parts and alternative options found for OPB606A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB606A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB607C | TT Electronics OPTEK Technology | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 17mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 | OPB606A vs OPB607C |
OPB606A | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 | OPB606A vs OPB606A |
OPB606C | TT Electronics OPTEK Technology | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 | OPB606A vs OPB606C |
QRD1313 | QT Optoelectronics | Check for Price | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 10mA, 1-Channel, Rectangular, Through Hole Mount, | OPB606A vs QRD1313 |
OPB711 | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 2.03mm Min, 2.03mm Max, 0.35-1mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | OPB606A vs OPB711 |
OPB607B | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 17mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 | OPB606A vs OPB607B |
QRD1313 | Fairchild Semiconductor Corporation | Check for Price | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4 | OPB606A vs QRD1313 |
OPB606B | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 0.35mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 | OPB606A vs OPB606B |
OPB711 | TT Electronics OPTEK Technology | $1.0000 | Diffuse Photoelectric Sensor, 2.03mm Min, 2.03mm Max, 0.35-1mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | OPB606A vs OPB711 |
OPB712 | TT Electronics OPTEK Technology | Check for Price | Diffuse Photoelectric Sensor, 2.03mm Min, 2.03mm Max, 20-50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | OPB606A vs OPB712 |
OPB606A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for OPB606A is -40°C to 85°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum forward current rating for OPB606A is 30mA. Exceeding this rating can cause damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the OPB606A with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device's leads or pins with bare hands.
-
The typical rise and fall time for OPB606A is 10ns. This can vary depending on the specific application and operating conditions.