Part Details for OPB360N51 by TT Electronics OPTEK Technology
Overview of OPB360N51 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB360N51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2926
|
Newark | Optical Switch, 3.18Mm, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.3V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB360N51 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
365-2016-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
172 In Stock |
|
$2.2412 / $2.7400 | Buy Now |
DISTI #
70049957
|
RS | Sensor, Transmissive, Slotted Optical Switch, 3.18mm, 30V, 890NM, 30 mA | Optek (TT Electronics) OPB360N51 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch RoHS: Compliant |
1299 Partner Stock |
|
$2.0900 / $2.4400 | Buy Now |
DISTI #
000000000003458960
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 500 | 0 |
|
$2.5100 | Buy Now |
|
Master Electronics | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch RoHS: Compliant |
1299 Partner Stock |
|
$2.0900 / $2.4400 | Buy Now |
Part Details for OPB360N51
OPB360N51 CAD Models
OPB360N51 Part Data Attributes
|
OPB360N51
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB360N51
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
On-state Collector Current-Nom | 2.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB360N51
This table gives cross-reference parts and alternative options found for OPB360N51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB360N51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB862N51 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | OPB360N51 vs OPB862N51 |
OPB860N51 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | OPB360N51 vs OPB860N51 |
OPB862N51 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | OPB360N51 vs OPB862N51 |
OPB861N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB360N51 vs OPB861N51 |
OPB360N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360N51 vs OPB360N51 |
OPB862N51 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | OPB360N51 vs OPB862N51 |
OPB860N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB360N51 vs OPB860N51 |
OPB861N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360N51 vs OPB861N51 |
OPB860N51 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | Fairchild Semiconductor Corporation | OPB360N51 vs OPB860N51 |
OPB862N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360N51 vs OPB862N51 |