Part Details for OPB by Vox Power Ltd
Overview of OPB by Vox Power Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-OPB-ND
|
DigiKey | CONFIG DC PWR MOD 12V (4.5-15V) Min Qty: 1 Lead time: 26 Weeks Container: Box |
863 In Stock |
|
$56.1749 / $81.7100 | Buy Now |
DISTI #
98-OPB
|
Mouser Electronics | AC/DC Power Modules 4.5V-15V, 15A, 150W RoHS: Compliant | 95 |
|
$56.1700 / $81.7100 | Buy Now |