-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth Operational Transconductance Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4642
|
Newark | Ic, Op Amp, Transcon Wide Bw, Soic8, No. Of Amplifiers:1 Amplifier, Supply Voltage:5V, Gain Bandwidth:74Mhz, Input Voltage Min:-4.2V, Input Voltage Max:4.2V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Output Current Min:10Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA861ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3000 / $4.3400 | Buy Now |
DISTI #
2156-OPA861ID-ND
|
DigiKey | IC OPAMP TRANSCOND 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33137 In Stock |
|
$1.9200 | Buy Now |
DISTI #
296-18699-5-ND
|
DigiKey | IC OPAMP TRANSCOND 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
116 In Stock |
|
$1.7220 / $3.5700 | Buy Now |
DISTI #
595-OPA861ID
|
Mouser Electronics | Transconductance Amplifiers Wide Bandwidth Oper Transconductance RoHS: Compliant | 512 |
|
$1.7600 / $3.5700 | Buy Now |
|
Quest Components | 389 |
|
$2.0443 / $3.3150 | Buy Now | |
|
Rochester Electronics | OPA861 Wide Bandwidth Operational Transconductance Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 33137 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
OPA861ID
|
TME | IC: transconductance amplifier, 80MHz, Ch: 1, SO8, 7.4mA, 20mV, tube Min Qty: 1 | 0 |
|
$2.5800 / $3.6100 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSCOND 80MHZ 8SOIC | 13184 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA861ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA861ID
Texas Instruments
Wide Bandwidth Operational Transconductance Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.6 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Bias Current-Max (IIB) @25C | 5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 390 V/us | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80000 | |
Wideband | YES | |
Width | 3.9 mm |