-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth Operational Transconductance Amplifier and Buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18202-ND
|
DigiKey | IC OPAMP TRANSCOND 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
225 In Stock |
|
$4.8303 / $8.1400 | Buy Now |
DISTI #
595-OPA860ID
|
Mouser Electronics | Transconductance Amplifiers Wide Bandwidth Transconductance RoHS: Compliant | 222 |
|
$4.6200 / $8.1400 | Buy Now |
DISTI #
86020020
|
Verical | SP Amp Transconductance Amplifier Single ±6.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0701 | Americas - 14708 |
|
$5.1875 / $5.9750 | Buy Now |
DISTI #
86007946
|
Verical | SP Amp Transconductance Amplifier Single ±6.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1401 | Americas - 2840 |
|
$5.1875 / $5.9750 | Buy Now |
DISTI #
86019070
|
Verical | SP Amp Transconductance Amplifier Single ±6.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 1488 |
|
$5.1875 / $5.9750 | Buy Now |
DISTI #
86006855
|
Verical | SP Amp Transconductance Amplifier Single ±6.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0601 | Americas - 1067 |
|
$5.1875 / $5.9750 | Buy Now |
DISTI #
86009607
|
Verical | SP Amp Transconductance Amplifier Single ±6.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1001 | Americas - 200 |
|
$5.1875 / $5.9750 | Buy Now |
DISTI #
86019856
|
Verical | SP Amp Transconductance Amplifier Single ±6.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1501 | Americas - 65 |
|
$5.1875 / $5.9750 | Buy Now |
|
Quest Components | OP-AMP, 470MHZ BAND WIDTH, PDSO8 | 8 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | OP-AMP, 470MHZ BAND WIDTH, PDSO8 | 5 |
|
$4.2075 / $8.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA860ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA860ID
Texas Instruments
Wide Bandwidth Operational Transconductance Amplifier and Buffer 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |