-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7027
|
Newark | Op Amp, Wideband Vfb, Soic8, 847, No. Of Amplifiers:1 Amplifier, Bandwidth:600Mhz, Slew Rate:950V/Μs, Supply Voltage Range:± 5V To ± 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA847ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2300 / $7.8200 | Buy Now |
DISTI #
296-15171-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1605 In Stock |
|
$3.6212 / $6.6300 | Buy Now |
DISTI #
595-OPA847ID
|
Mouser Electronics | High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback RoHS: Compliant | 803 |
|
$3.6200 / $6.6300 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Rochester Electronics | OPA847 Wideband, Ultra-Low Noise,Voltage Feedback Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$3.4200 / $4.0200 | Buy Now |
DISTI #
OPA847ID
|
TME | IC: operational amplifier, 3.9GHz, Ch: 1, SO8, ±10÷12VDC, tube Min Qty: 1 | 0 |
|
$5.0700 / $7.1000 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/WIDEBAND, ULTRA-LOW NOISE,VOLTAGE FEEDBACK OP AMPL W/ SHUTDOWN | 47414 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA847ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA847ID
Texas Instruments
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 42 µA | |
Bias Current-Max (IIB) @25C | 39 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES (AVCL>=12) | |
Input Offset Current-Max (IIO) | 0.6 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 535 V/us | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 18.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3900000 | |
Voltage Gain-Min | 25110 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA847ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA847ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA847IDRG4 | Wideband, Ultra-Low Noise,Voltage Feedback Operational Amplifier with Shutdown 8-SOIC -40 to 85 | Texas Instruments | OPA847ID vs OPA847IDRG4 |
OPA847IDR | Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 8-SOIC -40 to 85 | Texas Instruments | OPA847ID vs OPA847IDR |