Part Details for OPA82T35CZ by TT Electronics OPTEK Technology
Overview of OPA82T35CZ by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA82T35CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4596
|
Newark | Led Ring Light, 16 Led, Infrared, Product Range:-, Led Color:Infrared, Wavelength Typ:850Nm, Luminous Flux @ Test:-, Supply Voltage:5V, Power Module Configuration:Ring, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPA82T35CZ RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for OPA82T35CZ
OPA82T35CZ CAD Models
OPA82T35CZ Part Data Attributes
|
OPA82T35CZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPA82T35CZ
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND |