-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7022
|
Newark | Ic Op Amp, Singl, Unity Gain Stable, No. Of Amplifiers:1 Amplifier, Bandwidth:280Mhz, Slew Rate:240V/Μs, Supply Voltage Range:± 2.5V To ± 6V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-45°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA820ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2400 / $4.2600 | Buy Now |
DISTI #
296-17130-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
217 In Stock |
|
$1.6910 / $3.5000 | Buy Now |
DISTI #
595-OPA820ID
|
Mouser Electronics | High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback RoHS: Compliant | 199 |
|
$1.7100 / $3.5000 | Buy Now |
DISTI #
J56:1989_00129946
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2044 | Europe - 75 |
|
$1.5640 / $2.2750 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1100UV OFFSET-MAX, BIPOLAR, PDSO8 | 4 |
|
$2.4300 / $3.6450 | Buy Now |
|
Rochester Electronics | OPA820 Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8744 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 200MHz, Channels: 1, SO8, Package: tube | 23317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA820ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA820ID
Texas Instruments
Unity gain stable, low-noise, voltage feedback operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 23 µA | |
Bias Current-Max (IIB) @25C | 16 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 240 V/us | |
Supply Current-Max | 5.75 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA820ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA820ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA820IDG4 | Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA820ID vs OPA820IDG4 |
OPA820IDRG4 | Unity Gain Stable,Low Noise,Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA820ID vs OPA820IDRG4 |