Part Details for OPA77FP by Burr-Brown Corp
Overview of OPA77FP by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA77FP
OPA77FP CAD Models
OPA77FP Part Data Attributes
|
OPA77FP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA77FP
Burr-Brown Corp
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 116 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000 |
Alternate Parts for OPA77FP
This table gives cross-reference parts and alternative options found for OPA77FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA77FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD707JN | OP-AMP, 100uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | OPA77FP vs AD707JN |
OP77FP | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OPA77FP vs OP77FP |
OP07EP+ | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OPA77FP vs OP07EP+ |
AD707AQ | IC OP-AMP, 100 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OPA77FP vs AD707AQ |
OP07EP | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OPA77FP vs OP07EP |
AD707AQ | OP-AMP, 100uV OFFSET-MAX, 0.9MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | OPA77FP vs AD707AQ |
OP77BZ | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OPA77FP vs OP77BZ |
OP07EP+ | OP-AMP, 130uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | OPA77FP vs OP07EP+ |
OP07EZ | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | OPA77FP vs OP07EZ |
OP77FZ | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OPA77FP vs OP77FZ |