Amplifier Circuits
OPA695IDBVR
Texas Instruments
Description: Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85

Overview of OPA695IDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA695IDBVR Texas Instruments Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85

Price & Stock for OPA695IDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44329-1-ND
DigiKey IC OPAMP CFA 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2784
In Stock
  • 1 $4.7800
  • 10 $3.5030
  • 25 $3.1844
  • 100 $2.8340
  • 250 $2.6669
  • 500 $2.5662
  • 1,000 $2.4832
  • 3,000 $2.3808
$2.3808 / $4.7800 Buy Now
DISTI # 595-OPA695IDBVR
Mouser Electronics High Speed Operational Amplifiers Ultra-Wideband Current Feedback RoHS: Compliant 3648
  • 1 $4.4200
  • 10 $3.1200
  • 100 $2.7100
  • 250 $2.5000
  • 500 $2.3700
  • 1,000 $2.2800
  • 3,000 $2.1600
$2.1600 / $4.4200 Buy Now
DISTI # OPA695IDBVR
TME IC: operational amplifier, 1.7GHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 0
  • 1 $4.6600
  • 5 $4.2000
  • 25 $3.7100
  • 100 $3.3300
  • 500 $3.1100
  • 3,000 $2.9300
$2.9300 / $4.6600 RFQ
Ameya Holding Limited IC OPAMP CFA 1.7GHZ SOT23-6 1575
RFQ
DISTI # C1S746204163218
Chip1Stop OP Amp Single Current Fdbk ±6V/12V 6-Pin SOT-23 T/R RoHS: Compliant 2450
  • 1 $3.0600
  • 10 $2.5010
  • 25 $2.4910
  • 100 $2.3020
  • 250 $2.2700
  • 500 $2.2370
  • 1,000 $2.2040
$2.2040 / $3.0600 Buy Now
LCSC Single 20uA 4300V/us 300uV SOT-23-6 Operational Amplifier ROHS 59
  • 1 $2.9051
  • 10 $2.5288
  • 30 $2.2942
  • 100 $1.9509
  • 500 $1.8423
  • 1,000 $1.7966
$1.7966 / $2.9051 Buy Now
Win Source Electronics Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R / IC OPAMP CFA 1.7GHZ SOT23-6 12005
  • 19 $2.6330
  • 47 $2.1600
  • 72 $2.0930
  • 99 $2.0250
  • 128 $1.9580
  • 171 $1.7550
$1.7550 / $2.6330 Buy Now

CAD Models for OPA695IDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA695IDBVR by Texas Instruments

OPA695IDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
30 µA
Common-mode Reject Ratio-Min
51 dB
Common-mode Reject Ratio-Nom
56 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
1100 V/us
Slew Rate-Nom
4300 V/us
Supply Current-Max
13.3 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1700000
Wideband
YES
Width
1.6 mm
Want to compare parts?
  1. OPA695IDBVR
    Texas Instruments
    Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
    VS

Alternate Parts for OPA695IDBVR

This table gives cross-reference parts and alternative options found for OPA695IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA695IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA695IDBVTG4 Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDBVTG4
Part Number Description Manufacturer Compare
OPA695IDR Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDR
OPA695IDGKR Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-VSSOP -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDGKR
OPA695IDGKT Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-VSSOP -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDGKT
OPA695IDRG4 Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDRG4
OPA695IDBVTG4 Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDBVTG4
OPA695ID Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 Texas Instruments OPA695IDBVR vs OPA695ID
OPA695IDG4 Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-SOIC -40 to 85 Texas Instruments OPA695IDBVR vs OPA695IDG4

Related Parts for OPA695IDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA695IDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA695IDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA695IDBVR would you like to use for your alert(s)?
  • Please alert me when OPA695IDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA695IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA695IDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA695IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA695IDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA695IDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: