Part Details for OPA678AU by Texas Instruments
Overview of OPA678AU by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA678AU
OPA678AU CAD Models
OPA678AU Part Data Attributes
|
OPA678AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA678AU
Texas Instruments
Wideband Switched-Input Operational Amplifier 16-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 85 µA | |
Bias Current-Max (IIB) @25C | 85 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 320 | |
Wideband | YES | |
Width | 7.5 mm |
Alternate Parts for OPA678AU
This table gives cross-reference parts and alternative options found for OPA678AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA678AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA678AP | OP-AMP, 2400uV OFFSET-MAX, 200MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | OPA678AU vs OPA678AP |
OPA678AP | Operational Amplifier, 1 Func, 2400uV Offset-Max, BIPolar, PDIP16, | Burr-Brown Corp | OPA678AU vs OPA678AP |
OPA675JG | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Burr-Brown Corp | OPA678AU vs OPA675JG |
OPA676SGQ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP16, | Burr-Brown Corp | OPA678AU vs OPA676SGQ |
OPA676KG | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Burr-Brown Corp | OPA678AU vs OPA676KG |
OPA675SG | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Burr-Brown Corp | OPA678AU vs OPA675SG |
OPA676JG | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Burr-Brown Corp | OPA678AU vs OPA676JG |
OPA678SG | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP16, | Burr-Brown Corp | OPA678AU vs OPA678SG |
OPA675KG | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Burr-Brown Corp | OPA678AU vs OPA675KG |