Part Details for OPA660AP by Burr-Brown Corp
Overview of OPA660AP by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA660AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 125 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | TRANSCONDUCTANCE AMPLIFIER, 8 Pin, Plastic, DIP | 100 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | TRANSCONDUCTANCE AMPLIFIER, 8 Pin, Plastic, DIP | 48 |
|
$8.9298 / $14.4807 | Buy Now |
Part Details for OPA660AP
OPA660AP CAD Models
OPA660AP Part Data Attributes
|
OPA660AP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA660AP
Burr-Brown Corp
Analog Circuit, 1 Func, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |