-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA653IDRBT | Texas Instruments | 500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA653IDRBT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12150 In Stock |
|
$4.9600 | Buy Now |
DISTI #
296-24073-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6524 / $7.9700 | Buy Now |
DISTI #
595-OPA653IDRBT
|
Mouser Electronics | High Speed Operational Amplifiers 500MHz,Fixed Gain +2V/V,JFET inp Amp RoHS: Compliant | 0 |
|
$4.7100 / $5.1700 | Order Now |
DISTI #
V72:2272_07309297
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±6.5V 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1636 Container: Cut Strips | Americas - 1 |
|
$0.2672 / $1.3277 | Buy Now |
|
Rochester Electronics | OPA653 500MHz, Fixed Gain of +2V/V, JFET input amplifier RoHS: Compliant Status: Active Min Qty: 1 | 138 |
|
$4.0500 / $4.7700 | Buy Now |
DISTI #
OPA653IDRBT
|
TME | IC: operational amplifier, 500MHz, Ch: 1, SON8, ±7÷13VDC, reel,tape Min Qty: 1 | 0 |
|
$6.2000 / $9.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA653IDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA653IDRBT
Texas Instruments
500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0032 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2675 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA653IDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA653IDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA653IDRBR | 500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85 | Texas Instruments | OPA653IDRBT vs OPA653IDRBR |
OPA659IDRBT | 650MHz unity gain stable JFET input amplifier 8-SON -40 to 85 | Texas Instruments | OPA653IDRBT vs OPA659IDRBT |