Part Details for OPA651N-250 by Texas Instruments
Overview of OPA651N-250 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA651N-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 250 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for OPA651N-250
OPA651N-250 CAD Models
OPA651N-250 Part Data Attributes:
|
OPA651N-250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA651N-250
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 340MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 275 V/us | |
Supply Current-Max | 8.75 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 340000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for OPA651N-250
This table gives cross-reference parts and alternative options found for OPA651N-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA651N-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA651N-250 | OP-AMP, 5000 uV OFFSET-MAX, 340 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | OPA651N-250 vs OPA651N-250 |
OPA651N | OP-AMP, PDSO5 | Texas Instruments | OPA651N-250 vs OPA651N |
OPA651N-3K | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Burr-Brown Corp | OPA651N-250 vs OPA651N-3K |
OPA651N-250 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Burr-Brown Corp | OPA651N-250 vs OPA651N-250 |