Part Details for OPA644UB by Burr-Brown Corp
Overview of OPA644UB by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA644UB
OPA644UB CAD Models
OPA644UB Part Data Attributes
|
OPA644UB
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA644UB
Burr-Brown Corp
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2500 V/us | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500000 | |
Wideband | YES |
Alternate Parts for OPA644UB
This table gives cross-reference parts and alternative options found for OPA644UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA644UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA648U | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, | Burr-Brown Corp | OPA644UB vs OPA648U |
CLC409AJM5X | OP-AMP, 9500uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | OPA644UB vs CLC409AJM5X |
CLC404AJM5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | National Semiconductor Corporation | OPA644UB vs CLC404AJM5 |
OPA681U/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 8-SOIC | Texas Instruments | OPA644UB vs OPA681U/2K5 |
TSH350ID | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | STMicroelectronics | OPA644UB vs TSH350ID |
CLC420AEFQML | Operational Amplifier, 1 Func, CQCC20, LCC-20 | Rochester Electronics LLC | OPA644UB vs CLC420AEFQML |
AD9622SQ | IC OP-AMP, 12000 uV OFFSET-MAX, 220 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OPA644UB vs AD9622SQ |
AD9624SQ | IC OP-AMP, 10000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OPA644UB vs AD9624SQ |
LMH6624J-QML | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OPA644UB vs LMH6624J-QML |
AD9621SQ | IC OP-AMP, 15000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OPA644UB vs AD9621SQ |