Part Details for OPA641P by Burr-Brown Corp
Overview of OPA641P by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA641P
OPA641P CAD Models
OPA641P Part Data Attributes:
|
OPA641P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA641P
Burr-Brown Corp
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 90 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 640 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1600000 | |
Voltage Gain-Min | 316 | |
Wideband | YES |
Alternate Parts for OPA641P
This table gives cross-reference parts and alternative options found for OPA641P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA641P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA641PB | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | OPA641P vs OPA641PB |
OPA641HSQ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Burr-Brown Corp | OPA641P vs OPA641HSQ |
OPA641H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Burr-Brown Corp | OPA641P vs OPA641H |