Part Details for OPA606KD by Burr-Brown Corp
Overview of OPA606KD by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA606KD
OPA606KD CAD Models
OPA606KD Part Data Attributes:
|
OPA606KD
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA606KD
Burr-Brown Corp
Operational Amplifier, 1 Func, 2000uV Offset-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Voltage Gain-Min | 50000 |
Alternate Parts for OPA606KD
This table gives cross-reference parts and alternative options found for OPA606KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA606KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD711TQ | IC OP-AMP, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OPA606KD vs AD711TQ |
OPA21MD-B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Burr-Brown Corp | OPA606KD vs OPA21MD-B |
EHA0-2540-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA606KD vs EHA0-2540-6 |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA606KD vs EL2038D |
HA0-2502-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar | Harris Semiconductor | OPA606KD vs HA0-2502-6 |
LM741CMDC | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | OPA606KD vs LM741CMDC |
LM725MD8 | IC OP-AMP, 1500 uV OFFSET-MAX, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | OPA606KD vs LM725MD8 |
EHA0-2525-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA606KD vs EHA0-2525-6 |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA606KD vs EHA0-2522-6 |
LF356MDC | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, DIE | Texas Instruments | OPA606KD vs LF356MDC |