-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA604AU/2K5 | Texas Instruments | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | |
OPA604AU/2K5G4 | Texas Instruments | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | |
OPA604AUE4 | Texas Instruments | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46167-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17489 In Stock |
|
$1.4912 / $3.1700 | Buy Now |
DISTI #
595-OPA604AU/2K5
|
Mouser Electronics | Audio Amplifiers FET-Input Audio Op Amp RoHS: Compliant | 5011 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
V72:2272_07309257
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±24V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2300 |
|
$1.3890 / $2.8580 | Buy Now |
DISTI #
84029576
|
Verical | Op Amp Single Wideband Amplifier ±24V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2413 | Americas - 2300 |
|
$1.3890 / $2.8580 | Buy Now |
DISTI #
OPA604AU/2K5
|
TME | IC: operational amplifier, 20MHz, Ch: 1, SO8, ±4.5÷24VDC, reel,tape Min Qty: 1 | 0 |
|
$1.8900 / $2.9400 | RFQ |
DISTI #
C1S746204413821
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 2300 |
|
$1.3890 / $2.8580 | Buy Now |
|
Perfect Parts Corporation | 8165 |
|
RFQ | ||
|
South Electronics | OPA604AU/2K5 | 0 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 20MHZ 8SOIC | 11984 |
|
$2.4120 / $3.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA604AU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA604AU/2K5
Texas Instruments
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA604AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA604AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA604AUE4 | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA604AU/2K5 vs OPA604AUE4 |
OPA604AU | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA604AU/2K5 vs OPA604AU |
OPA604AU/2K5G4 | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA604AU/2K5 vs OPA604AU/2K5G4 |