Part Details for OPA600VM/883B by Burr-Brown Corp
Overview of OPA600VM/883B by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for OPA600VM/883B
OPA600VM/883B CAD Models
OPA600VM/883B Part Data Attributes
|
OPA600VM/883B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA600VM/883B
Burr-Brown Corp
Operational Amplifier, 1 Func, 8000uV Offset-Max, MDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-MDIP-T16 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 350 V/us | |
Supply Current-Max | 76 mA | |
Supply Voltage Limit-Max | 17 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 5000 |
Alternate Parts for OPA600VM/883B
This table gives cross-reference parts and alternative options found for OPA600VM/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA600VM/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA600VM/MIL | Operational Amplifier, 1 Func, 6000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600VM/883B vs OPA600VM/MIL |
OPA600UM | Operational Amplifier, 1 Func, 15000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600VM/883B vs OPA600UM |
OPA600UM/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600VM/883B vs OPA600UM/883B |