Part Details for OPA600UM by Burr-Brown Corp
Overview of OPA600UM by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for OPA600UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for OPA600UM
OPA600UM CAD Models
OPA600UM Part Data Attributes:
|
OPA600UM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA600UM
Burr-Brown Corp
Operational Amplifier, 1 Func, 15000uV Offset-Max, MDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-MDIP-T16 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 350 V/us | |
Supply Current-Max | 76 mA | |
Supply Voltage Limit-Max | 17 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 5000 |
Alternate Parts for OPA600UM
This table gives cross-reference parts and alternative options found for OPA600UM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA600UM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA600VM | Operational Amplifier, 1 Func, 8000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600UM vs OPA600VM |
OPA600VM/BBC | Operational Amplifier, 1 Func, 8000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600UM vs OPA600VM/BBC |
OPA600VM/MIL | Operational Amplifier, 1 Func, 6000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600UM vs OPA600VM/MIL |
OPA600UM/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600UM vs OPA600UM/883B |
OPA600VM/883B | Operational Amplifier, 1 Func, 8000uV Offset-Max, MDIP16, | Burr-Brown Corp | OPA600UM vs OPA600VM/883B |