-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7006
|
Newark | Ic, Op Amp, Single, Smd, No. Of Amplifiers:1 Amplifier, Bandwidth:1.2Mhz, Slew Rate:1.2V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:20Pins, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA569AIDWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2300 / $12.8400 | Buy Now |
DISTI #
296-14174-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20HSOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2543 In Stock |
|
$6.1767 / $10.8900 | Buy Now |
DISTI #
595-OPA569AIDWP
|
Mouser Electronics | Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-To-Rail I/O RoHS: Compliant | 609 |
|
$6.1200 / $10.8900 | Buy Now |
DISTI #
V99:2348_07309243
|
Arrow Electronics | Op Amp Single Power Amplifier R-R I/O 5.5V 20-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1701 | Americas - 71 |
|
$5.8090 / $6.7950 | Buy Now |
DISTI #
61396886
|
Verical | Op Amp Single Power Amplifier R-R I/O 5.5V 20-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 71 |
|
$5.8090 / $6.7950 | Buy Now |
|
Bristol Electronics | 362 |
|
RFQ | ||
|
Quest Components | OP-AMP, 2000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO20 | 1 |
|
$9.2550 / $13.8825 | Buy Now |
|
Quest Components | OP-AMP, 2000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO20 | 243 |
|
$7.6354 / $13.8825 | Buy Now |
|
Quest Components | OP-AMP, 2000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO20 | 16 |
|
$9.3600 / $14.0400 | Buy Now |
DISTI #
OPA569AIDWP
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, SO20-EP, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$8.4800 / $12.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA569AIDWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA569AIDWP
Texas Instruments
Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for OPA569AIDWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA569AIDWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA569AIDWPG4 | Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125 | Texas Instruments | OPA569AIDWP vs OPA569AIDWPG4 |
OPA569AIDWPRG4 | Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125 | Texas Instruments | OPA569AIDWP vs OPA569AIDWPRG4 |
OPA569AIDWPR | Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125 | Texas Instruments | OPA569AIDWP vs OPA569AIDWPR |