Part Details for OPA501UM by Burr-Brown Corp
Overview of OPA501UM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA501UM
OPA501UM CAD Models
OPA501UM Part Data Attributes:
|
OPA501UM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA501UM
Burr-Brown Corp
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.35 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 32000 |
Alternate Parts for OPA501UM
This table gives cross-reference parts and alternative options found for OPA501UM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA501UM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA501UM/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBCY8, | Burr-Brown Corp | OPA501UM vs OPA501UM/883B |
OPA501VM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBCY8, | Burr-Brown Corp | OPA501UM vs OPA501VM |
OPA501SMQ | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBCY8, | Burr-Brown Corp | OPA501UM vs OPA501SMQ |
OPA8785UM/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBCY8, | Burr-Brown Corp | OPA501UM vs OPA8785UM/883B |