-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4618
|
Newark | Analogue Multiplexer, 4:1, Soic-14, Multiplexer Configuration:4:1, No. Of Circuits:1Circuits, On State Resistance Max:-, Supply Voltage Range:± 3.5V To ± 6V, Analogue Multiplexer Case:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4872ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3900 / $8.0200 | Buy Now |
DISTI #
296-22192-5-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
53 In Stock |
|
$3.7145 / $6.8000 | Buy Now |
DISTI #
595-OPA4872ID
|
Mouser Electronics | Video Amplifiers 4:1 High Speed Multiplexer RoHS: Compliant | 180 |
|
$3.8500 / $6.8000 | Buy Now |
|
Ameya Holding Limited | OPA4872ID 多路复用器, 单 4:1, 14针 SOIC封装 | 8840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4872ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4872ID
Texas Instruments
12V, 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 88 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 11.7 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4872ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4872ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4872IDRG4 | 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | OPA4872ID vs OPA4872IDRG4 |
OPA4872MDREP | Enhanced Product 4:1 High-Speed Multiplexer 14-SOIC -55 to 125 | Texas Instruments | OPA4872ID vs OPA4872MDREP |