-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0419
|
Newark | Op-Amp, Quad, 110Mhz, 560V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:100Mhz, Slew Rate:500V/Μs, Supply Voltage Range:± 1.4V To ± 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4830IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7200 / $7.5200 | Buy Now |
DISTI #
296-21513-5-ND
|
DigiKey | IC OPAMP VFB 4 CIRCUIT 14TSSOP Min Qty: 360 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.4573 | Buy Now |
DISTI #
595-OPA4830IPW
|
Mouser Electronics | High Speed Operational Amplifiers Quad Low-Pwr Sgl- Supply WB Op Amp RoHS: Compliant | 270 |
|
$3.4000 / $6.2300 | Buy Now |
DISTI #
OPA4830IPW
|
TME | IC: operational amplifier, 110MHz, Ch: 4, TSSOP14, tube, IB: 13uA Min Qty: 1 | 0 |
|
$4.1700 / $6.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4830IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4830IPW
Texas Instruments
Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 560 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 1580 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4830IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4830IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4830IPWRG4 | Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85 | Texas Instruments | OPA4830IPW vs OPA4830IPWRG4 |
OPA4830IPWG4 | Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85 | Texas Instruments | OPA4830IPW vs OPA4830IPWG4 |
OPA4830IPWR | Quad, Low-Power, Single-Supply, Wideband Operational Amplifier 14-TSSOP -40 to 85 | Texas Instruments | OPA4830IPW vs OPA4830IPWR |