Amplifier Circuits
OPA4704EA/2K5
Description: Quad, 12-V, 3-MHz operational amplifier 14-TSSOP -40 to 85

Overview of OPA4704EA/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Automotive

Price & Stock for OPA4704EA/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OPA4704EA/2K5-ND
DigiKey IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 270
In Stock
  • 48 $6.3400
$6.3400 Buy Now
DISTI # OPA4704EA/2K5CT-ND
DigiKey IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $11.0300
  • 2,500 $5.9907
$5.9907 / $11.0300 Buy Now
DISTI # 595-OPA4704EA/2K5
Mouser Electronics Operational Amplifiers - Op Amps 12V CMOS Rail-to-Rail I/O RoHS: Compliant 2498
  • 1 $10.7800
  • 500 $8.8800
  • 1,000 $7.9900
  • 2,500 $5.7600
$5.7600 / $10.7800 Buy Now
Rochester Electronics OPA4704 Quad 12V, 3MHz, rail-to-rail I/O, operational amplifier RoHS: Compliant Status: Active Min Qty: 1 270
  • 1 $6.4100
  • 25 $6.2800
  • 100 $6.0200
  • 500 $5.7700
  • 1,000 $5.4500
$5.4500 / $6.4100 Buy Now
Ameya Holding Limited IC OPAMP GP 3MHZ RRO 14TSSOP 17674
RFQ

CAD Models for OPA4704EA/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4704EA/2K5 by Texas Instruments

OPA4704EA/2K5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
750 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
3 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3000
Voltage Gain-Min
63100
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. OPA4704EA/2K5
    Texas Instruments
    Quad, 12-V, 3-MHz operational amplifier 14-TSSOP -40 to 85
    VS

Alternate Parts for OPA4704EA/2K5

This table gives cross-reference parts and alternative options found for OPA4704EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4704EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4704EA/2K5G4 QUAD OP-AMP, 750uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, TSSOP-14 Texas Instruments OPA4704EA/2K5 vs OPA4704EA/2K5G4
OPA4704EA/250 Quad, 12-V, 3-MHz operational amplifier 14-TSSOP -40 to 85 Texas Instruments OPA4704EA/2K5 vs OPA4704EA/250
Part Number Description Manufacturer Compare
OPA4704EA/2K5G4 QUAD OP-AMP, 750uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, TSSOP-14 Texas Instruments OPA4704EA/2K5 vs OPA4704EA/2K5G4
OPA4704EA/250 Quad, 12-V, 3-MHz operational amplifier 14-TSSOP -40 to 85 Texas Instruments OPA4704EA/2K5 vs OPA4704EA/250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4704EA/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4704EA/2K5 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA4704EA/2K5 would you like to use for your alert(s)?
  • Please alert me when OPA4704EA/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4704EA/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4704EA/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4704EA/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4704EA/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4704EA/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: