OPA4703UA
Description: Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14, SO-14

Overview of OPA4703UA by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4703UA by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   5
  • 1 $18.4626
  • 2 $17.2318
  • 5 $16.4112
$16.4112 / $18.4626 Buy Now

CAD Models for OPA4703UA by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA4703UA by Burr-Brown Corp

OPA4703UA
Burr-Brown Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
SO-14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00001 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
750 µV
JESD-30 Code
R-PDSO-G14
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Nom
0.6 V/us
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Want to compare parts?
  1. OPA4703UA
    Burr-Brown Corp
    Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14, SO-14
    VS

Related Parts for OPA4703UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4703UA by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4703UA by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA4703UA would you like to use for your alert(s)?
  • Please alert me when OPA4703UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4703UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4703UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4703UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4703UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4703UA by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: