-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4703EA/2K5 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4703EA/2K5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21455 In Stock |
|
$5.9900 | Buy Now |
DISTI #
OPA4703EA/2K5CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8706 / $9.9600 | Buy Now |
DISTI #
595-OPA4703EA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps 12V CMOS Rail-to-Rai l I/O A 595-OPA4703EA/250 RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
DISTI #
86008451
|
Verical | Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1001 | Americas - 19500 |
|
$7.2000 | Buy Now |
DISTI #
86008922
|
Verical | Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1201 | Americas - 1122 |
|
$7.2000 | Buy Now |
DISTI #
86019652
|
Verical | Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 833 |
|
$7.2000 | Buy Now |
|
Bristol Electronics | 2276 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 405 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 750UV OFFSET-MAX, CMOS, PDSO14 | 1820 |
|
$6.5400 / $13.0800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 750UV OFFSET-MAX, CMOS, PDSO14 | 324 |
|
$6.0000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4703EA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4703EA/2K5
Texas Instruments
Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4703EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4703EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4703EA/250 | Texas Instruments | $9.7808 | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | OPA4703EA/2K5 vs OPA4703EA/250 |
OPA4703EA/2K5G4 | Texas Instruments | Check for Price | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | OPA4703EA/2K5 vs OPA4703EA/2K5G4 |
OPA4703EA/250G4 | Texas Instruments | Check for Price | Quad, 12-V, 1-MHz, low-offset operational amplifier 14-TSSOP -40 to 85 | OPA4703EA/2K5 vs OPA4703EA/250G4 |
Texas Instruments recommends a layout that minimizes parasitic inductance and capacitance, keeps the input and output traces short and separate, and uses a solid ground plane to reduce noise and electromagnetic interference (EMI). A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, ensure that the circuit is properly compensated, and the gain and phase margins are sufficient. Use a compensation capacitor (Cc) between the output and the inverting input, and a series resistor (Rs) at the output to prevent oscillations. Also, minimize the distance between the op-amp and the feedback components.
The maximum power dissipation of OPA4703EA/2K5 is 1.4W. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
Yes, OPA4703EA/2K5 can operate in high-temperature environments, but its performance may degrade. The device is specified to operate up to 125°C, but the maximum junction temperature (Tj) should not exceed 150°C. Above 125°C, the device's offset voltage, noise, and distortion may increase, and its bandwidth may decrease.
To protect OPA4703EA/2K5 from ESD, handle the device by the body or use an anti-static wrist strap or mat. Use ESD-sensitive devices and materials, and ensure that the PCB is properly grounded. Avoid touching the device's pins or exposed internal components, and use a soldering iron with an ESD-safe tip.