-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Low-Power, Current Feedback Operational Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4684ID-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11758 In Stock |
|
$5.7900 | Buy Now |
DISTI #
296-13648-5-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4649 / $9.6300 | Buy Now |
DISTI #
595-OPA4684ID
|
Mouser Electronics | High Speed Operational Amplifiers Quad Low-Power Current Feedback RoHS: Compliant | 120 |
|
$5.4600 / $9.6300 | Buy Now |
|
Bristol Electronics | 2182 |
|
RFQ | ||
|
Quest Components | 1745 |
|
$5.9640 / $11.9280 | Buy Now | |
|
Rochester Electronics | OPA4684 Quad, Low-Power, Current Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 11758 |
|
$4.9700 / $5.8500 | Buy Now |
DISTI #
OPA4684ID
|
TME | IC: operational amplifier, 250MHz, Ch: 4, SO14, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$7.7600 / $10.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 1.9GHZ 14SOIC | 18000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4684ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4684ID
Texas Instruments
Quad, Low-Power, Current Feedback Operational Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 675 V/us | |
Slew Rate-Nom | 820 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 210000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4684ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4684ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4684IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | OPA4684ID vs OPA4684IDRG4 |