Part Details for OPA4658UB by Texas Instruments
Overview of OPA4658UB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA4658UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4658UB-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 14SOIC Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4162 In Stock |
|
$1.5600 | Buy Now |
DISTI #
86128339
|
Verical | OPA4658UB Min Qty: 213 Package Multiple: 1 | Americas - 4018 |
|
$1.6000 / $1.7625 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4162 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for OPA4658UB
OPA4658UB CAD Models
OPA4658UB Part Data Attributes
|
OPA4658UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4658UB
Texas Instruments
QUAD OP-AMP, 8000uV OFFSET-MAX, 900MHz BAND WIDTH, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 900 V/us | |
Slew Rate-Nom | 1700 V/us | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for OPA4658UB
This table gives cross-reference parts and alternative options found for OPA4658UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4658UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4658UB | Burr-Brown Corp | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14, | OPA4658UB vs OPA4658UB |
AD8004AR-14-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14 | OPA4658UB vs AD8004AR-14-REEL7 |
AD8004ARZ-14 | Analog Devices Inc | $4.9357 | 3000 V/µS, 35mW Current Feedback Quad Amplifier | OPA4658UB vs AD8004ARZ-14 |
AD8004ARZ-14-REEL | Analog Devices Inc | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 | OPA4658UB vs AD8004ARZ-14-REEL |
OPA4658P | Burr-Brown Corp | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDIP14, | OPA4658UB vs OPA4658P |
OPA4658P | Texas Instruments | Check for Price | Quad Wideband, Low Power Current Feedback Op Amp 14-PDIP | OPA4658UB vs OPA4658P |
OPA4658U | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 8000uV OFFSET-MAX, PDSO14, PLASTIC, SO-14 | OPA4658UB vs OPA4658U |
OPA4658U/2K5 | Texas Instruments | Check for Price | Quad Wideband, Low Power Current Feedback Op Amp 14-SOIC | OPA4658UB vs OPA4658U/2K5 |