-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7371
|
Newark | Ic, Op Amp, No. Of Amplifiers:1 Amplifier, Bandwidth:2.5Mhz, Slew Rate:13V/Μs, Supply Voltage Range:± 5V To ± 50V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Texas Instruments OPA454AIDDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 628 |
|
$6.6200 / $11.2900 | Buy Now |
DISTI #
296-22997-5-ND
|
DigiKey | IC OPAMP GP 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4026 / $7.4700 | Buy Now |
DISTI #
595-OPA454AIDDA
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi Vltg Hi-Current OP AMP G=1 Stable RoHS: Compliant | 7992 |
|
$4.3700 / $7.6800 | Buy Now |
|
Bristol Electronics | 10627 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, PDSO8 | 8 |
|
$8.3054 / $11.3256 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, PDSO8 | 3 |
|
$6.5326 / $9.7989 | Buy Now |
DISTI #
OPA454AIDDA
|
TME | IC: operational amplifier, 2.5MHz, Ch: 1, SO8-EP, tube, IB: 100pA Min Qty: 1 | 0 |
|
$5.1900 / $7.6500 | RFQ |
|
Ameya Holding Limited | SOPOWERPAD 8/M°/HIGH VOLTAGE (100V), HIGH-CURRENT (50MA) OPERATIONAL AMPLIF | 50117 |
|
RFQ | |
DISTI #
C1S746200979471
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube | 174 |
|
$4.9700 / $7.0600 | Buy Now |
|
LCSC | Single channel 1.4pA 13V/us 2.5MHz Power-Pad-SO-8 Operational Amplifier ROHS | 40 |
|
$3.0292 / $4.4032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA454AIDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA454AIDDA
Texas Instruments
High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 146 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -60 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA454AIDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA454AIDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA454AIDDAR | Texas Instruments | $3.7133 | High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125 | OPA454AIDDA vs OPA454AIDDAR |
OPA454AIDDAG4 | Texas Instruments | Check for Price | High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125 | OPA454AIDDA vs OPA454AIDDAG4 |