-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-Qualified Precision Op Amp With E-Trim, Low Quiescent Current and Low Noise 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46973-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5053 In Stock |
|
$2.1479 / $4.2800 | Buy Now |
DISTI #
595-OPA4376AQPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-Qualified Precision Op Amp With E-Trim, Low Quiescent Current and Low Noise 14-TSSOP -40 to 125 RoHS: Compliant | 2065 |
|
$2.1400 / $4.2800 | Buy Now |
DISTI #
OPA4376AQPWRQ1
|
TME | IC: operational amplifier, 5.5MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$2.7800 / $4.3300 | RFQ |
|
Ameya Holding Limited | 3643 |
|
RFQ | ||
|
LCSC | 0.2pA Quad 5.5MHz TSSOP-14 Operational Amplifier ROHS | 10 |
|
$3.1103 / $3.2908 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14TSSOP / Low-Noise, Low Quiescent Current, Precision Operational Amplifier e-trim Series | 7320 |
|
$25.4350 / $38.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4376AQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4376AQPWRQ1
Texas Instruments
Automotive-Qualified Precision Op Amp With E-Trim, Low Quiescent Current and Low Noise 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-22 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Width | 4.4 mm |