-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4616
|
Newark | Op-Amp, 5.5Mhz, 2V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.2V To 5.5V, ± 1.1V To ± 2.75V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4376AIPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 530 |
|
$3.4900 / $4.5200 | Buy Now |
DISTI #
296-22565-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4825 In Stock |
|
$1.8202 / $3.6300 | Buy Now |
DISTI #
595-OPA4376AIPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Precision Lo Noise Lo Quiescent Current RoHS: Compliant | 7895 |
|
$1.7900 / $3.6200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 25UV OFFSET-MAX, CMOS, PDSO14 | 80 |
|
$2.4360 / $3.6540 | Buy Now |
DISTI #
OPA4376AIPWR
|
TME | IC: operational amplifier, 5.5MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$2.3600 / $3.6800 | RFQ |
|
Ameya Holding Limited | TSSOP 14/A°/14/LOW NOISE LOW IQ PRECISION OP AMP | 6535 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14TSSOP | 3388 |
|
$0.8866 / $1.5193 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4376AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4376AIPWR
Texas Instruments
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4376AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4376AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4376AIPWRG4 | Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4376AIPWR vs OPA4376AIPWRG4 |
OPA4376AIPWG4 | Precision, Low Noise, Low Quiescent Current Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4376AIPWR vs OPA4376AIPWG4 |
OPA4376AIPW | Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4376AIPWR vs OPA4376AIPW |