OPA4374
Burr-Brown Corp

Overview of OPA4374 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for OPA4374 by Burr-Brown Corp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for OPA4374

Reference Designs related to OPA4374

  • Low Voltage: 50A Sensorless FOC Reference Design for PM or BLDC Motors

    The design is a 30V to 54 V Brushless DC motor (BLDC) or Permanent-magnet Synchronous Motors (PMSM) controller for low voltage: high current: high power ebike: power tool: fan: and pump applications. The design uses the Texas Instruments UCC27211D MOSFET drivers: CSD19506KCS 80V NexFET™ power MOSFETs: TMS320F28027F MCU with InstaSPIN™ technology: TPS54360 buck converter: and LDOs. The design utilizes InstaSPIN-FOC technology to identify and tune PMSM or BLDC motor parameters: as well as control motor speed via an external throttle. Overall: the design focuses on demonstrating highly efficient control of high power: low voltage BLDC or PMSM motors.

  • PMP9450 采用 TO-220 封装的宽输入电压降压转换器 - 参考设计

    PMP9450 is a reference design that is done so that the LM46002 can be evaluated in designs that use the LM2592HV.  The board is pin and function compliant with the LM2592HV in TO-220.  The design methodology was such that all external components used on the LM2592HV board were kept the

  • 70V: 60mA White LED Driver with Dimming Control and Automatic Thermal Scale-Back Reference Design

    Compact: High Efficienct (>90%) White LED Driver.  Drives a 440 lumen White LED at up to 70V at up to 60mA from a 6V to 18V source.  Includes voltage controlled dimming with automatic thermal to current scale-back for preventing high LED temperatures.  Designed for genral purpose LED lighting in 6V to 18V DC powered systems.

  • TIDA-00237 面向模拟可编程逻辑控制器模块的超小型 1W、12V-36V 隔离式电源参考设计

    Analog input and output modules are a standard component in Programmable Logic Controllera (PLC) or Distributed Control Systems (DCS). More channels per module and slimmer modules bring design challenges to the isolated power supply in those modules. Anyone facing those challenges will benefit fr

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4374 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4374 by Burr-Brown Corp

  • Please alert me when OPA4374 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA4374 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4374 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA4374 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4374.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4374 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: