-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4354AIPWRG4 | Texas Instruments | 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125 | |
OPA4354AIPWR | Texas Instruments | 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12644-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5687 In Stock |
|
$2.4215 / $4.4100 | Buy Now |
DISTI #
595-OPA4354AIPWR
|
Mouser Electronics | High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad RoHS: Compliant | 6370 |
|
$2.4100 / $4.2400 | Buy Now |
DISTI #
J56:1989_00131056
|
Arrow Electronics | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2424 | Europe - 12500 |
|
$2.2840 | Buy Now |
DISTI #
V72:2272_07309080
|
Arrow Electronics | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1397 |
|
$2.2840 / $3.1890 | Buy Now |
DISTI #
70373120
|
Verical | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 1397 |
|
$2.2840 / $3.1890 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14 | 17 |
|
$2.6100 / $5.2200 | Buy Now |
DISTI #
OPA4354AIPWR
|
TME | IC: operational amplifier, 100MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$3.1100 / $4.8300 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 100MHZ RRO 14TSSOP | 2500 |
|
RFQ | |
|
LCSC | TSSOP-14 Operational Amplifier ROHS | 120 |
|
$1.9180 / $2.7663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4354AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4354AIPWR
Texas Instruments
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 50118.723 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4354AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4354AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4354AQPWRQ1 | Texas Instruments | $2.7362 | Automotive, 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125 | OPA4354AIPWR vs OPA4354AQPWRQ1 |
OPA4354AIPWT | Texas Instruments | $2.7091 | 250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125 | OPA4354AIPWR vs OPA4354AIPWT |
OPA4354AIPWTG4 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125 | OPA4354AIPWR vs OPA4354AIPWTG4 |
OPA4354AIPWRG4 | Texas Instruments | Check for Price | 250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125 | OPA4354AIPWR vs OPA4354AIPWRG4 |
OPA4354AIDRG4 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-SOIC -40 to 125 | OPA4354AIPWR vs OPA4354AIDRG4 |
OPA4354AIDR | Texas Instruments | $2.3203 | 250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-SOIC -40 to 125 | OPA4354AIPWR vs OPA4354AIDR |